Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS27M4CPT | |
|---|---|
DigiKey Part Number | TS27M4CPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS27M4CPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS27M4CPT Models |
Category | Current - Supply 150µA (x4 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902KAVQPWR | Texas Instruments | 4.173 | 296-28750-1-ND | 0,53000 € | Similar |
| LM2902KAVQPWRG4 | Texas Instruments | 0 | 296-23073-1-ND | 0,55000 € | Similar |
| LM2902KPW | Texas Instruments | 1.799 | 296-LM2902KPW-ND | 0,80000 € | Similar |
| LM2902KPWE4 | Texas Instruments | 0 | LM2902KPWE4-ND | 0,36611 € | Similar |
| LM2902KPWR | Texas Instruments | 1.527 | 296-18443-1-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31954 € | 798,85 € |
| Unit Price without VAT: | 0,31954 € |
|---|---|
| Unit Price with VAT: | 0,38025 € |


