
LM2902QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-LM2902QPWRG4Q1TR-ND - Tape & Reel (TR) 296-LM2902QPWRG4Q1CT-ND - Cut Tape (CT) 296-LM2902QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902QPWRG4Q1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,27720 € | 6,93 € |
| 100 | 0,24100 € | 24,10 € |
| 250 | 0,22368 € | 55,92 € |
| 500 | 0,21328 € | 106,64 € |
| 1.000 | 0,20470 € | 204,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19764 € | 395,28 € |
| 4.000 | 0,19184 € | 767,36 € |
| 6.000 | 0,18893 € | 1.133,58 € |
| 10.000 | 0,18570 € | 1.857,00 € |
| 14.000 | 0,18382 € | 2.573,48 € |
| 20.000 | 0,18201 € | 3.640,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

