Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS27L4ACPT | |
|---|---|
DigiKey Part Number | TS27L4ACPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS27L4ACPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS27L4ACPT Models |
Category | Current - Supply 10µA (x4 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 900 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC274CPW | Texas Instruments | 0 | 296-41916-5-ND | 0,00000 € | Similar |
| TLC274CPWR | Texas Instruments | 1.886 | 296-26745-1-ND | 1,79000 € | Similar |
| TLC274CPWRG4 | Texas Instruments | 0 | TLC274CPWRG4-ND | 0,68127 € | Similar |
| TLC274IPW | Texas Instruments | 0 | 296-14197-5-ND | 0,00000 € | Similar |
| TLC274IPWR | Texas Instruments | 6.054 | 296-26746-1-ND | 1,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40503 € | 1.012,58 € |
| Unit Price without VAT: | 0,40503 € |
|---|---|
| Unit Price with VAT: | 0,48199 € |


