TLC27M4CPW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 15
Unit Price: 1,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,32740 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,48201 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,23734 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.182
Unit Price: 0,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,26006 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M4CPW

DigiKey Part Number
TLC27M4CPW-ND
Manufacturer
Manufacturer Product Number
TLC27M4CPW
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC27M4CPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.62V/µs
Gain Bandwidth Product
525 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
1.1 mV
Current - Supply
570µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types