TLC274ID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.065
Unit Price: 1,85000 €
Datasheet

Direct


onsemi
In Stock: 9.680
Unit Price: 0,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.500
Unit Price: 0,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.491
Unit Price: 1,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 275
Unit Price: 1,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.971
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.790
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 28
Unit Price: 0,78000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC274ID

DigiKey Part Number
296-1314-5-ND
Manufacturer
Manufacturer Product Number
TLC274ID
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC274ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.7mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
3.6V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
0.6 pA
Base Product Number
Voltage - Input Offset
1.1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC274IDRTexas Instruments5.065296-1314-1-ND1,85000 €MFR Recommended
NCS20074DR2Gonsemi9.680NCS20074DR2GOSCT-ND0,57000 €Direct
TS274CDTSTMicroelectronics2.500497-TS274CDTCT-ND0,93000 €Similar
TS27L4AIDTSTMicroelectronics1.491497-11081-1-ND1,13000 €Similar
TS27L4CDTSTMicroelectronics275497-8086-1-ND1,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types