
TS27M4IDT | |
|---|---|
DigiKey Part Number | 497-2262-2-ND - Tape & Reel (TR) 497-2262-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS27M4IDT |
Description | IC CMOS 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS27M4IDT Models |
Category | Current - Supply 150µA (x4 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SO |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902KAVQDR | Texas Instruments | 39.103 | 296-17253-1-ND | 0,57000 € | Similar |
| LM2902KD | Texas Instruments | 1.920 | 296-LM2902KD-ND | 0,79000 € | Similar |
| LM2902KDR | Texas Instruments | 8.511 | 296-LM2902KDRCT-ND | 0,31000 € | Similar |
| LM2902KVQDR | Texas Instruments | 6.559 | 296-17396-1-ND | 0,41000 € | Similar |
| LM2902KVQDRG4 | Texas Instruments | 14 | 296-31658-1-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,50720 € | 12,68 € |
| 100 | 0,44600 € | 44,60 € |
| 250 | 0,41676 € | 104,19 € |
| 500 | 0,39914 € | 199,57 € |
| 1.000 | 0,38463 € | 384,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38873 € | 971,83 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

