
TS27L4AIDT | |
|---|---|
DigiKey Part Number | 497-11081-2-ND - Tape & Reel (TR) 497-11081-1-ND - Cut Tape (CT) 497-11081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS27L4AIDT |
Description | IC CMOS 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS27L4AIDT Models |
Category | Current - Supply 10µA (x4 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-SO |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 900 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC1079CD | Rochester Electronics, LLC | 7.957 | 2156-TLC1079CD-ND | 8,43967 € | Similar |
| TLC1079CDR | Texas Instruments | 8.272 | TLC1079CDR-ND | 8,12516 € | Similar |
| TLC1079ID | Rochester Electronics, LLC | 23.857 | 2156-TLC1079ID-ND | 9,68038 € | Similar |
| TLC274ACDR | Texas Instruments | 2.412 | 296-31957-1-ND | 1,73000 € | Similar |
| TLC274AIDR | Texas Instruments | 4.709 | 296-26744-1-ND | 1,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,74520 € | 18,63 € |
| 100 | 0,65980 € | 65,98 € |
| 250 | 0,61908 € | 154,77 € |
| 500 | 0,59450 € | 297,25 € |
| 1.000 | 0,58489 € | 584,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55297 € | 1.382,42 € |
| 5.000 | 0,54011 € | 2.700,55 € |
| 7.500 | 0,53368 € | 4.002,60 € |
| 12.500 | 0,52654 € | 6.581,75 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |



