Similar

TLC1079CDR | |
|---|---|
DigiKey Part Number | TLC1079CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC1079CDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC1079CDR Models |
Category | Voltage - Input Offset 180 µV |
Mfr | Current - Supply 29µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.032V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS27L4AIDT | STMicroelectronics | 1.491 | 497-11081-1-ND | 12,13000 € | Similar |
| TS27L4CDT | STMicroelectronics | 275 | 497-8086-1-ND | 16,33000 € | Similar |
| TS27L4IDT | STMicroelectronics | 5.961 | 497-2255-1-ND | 8,12000 € | Similar |
| TS27M4CDT | STMicroelectronics | 1.790 | 497-TS27M4CDTCT-ND | 7,02000 € | Similar |
| TS27M4IDT | STMicroelectronics | 28 | 497-2262-1-ND | 8,39000 € | Similar |


