
TS274CDT | |
|---|---|
DigiKey Part Number | 497-TS274CDTTR-ND - Tape & Reel (TR) 497-TS274CDTCT-ND - Cut Tape (CT) 497-TS274CDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS274CDT |
Description | IC CMOS 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS274CDT Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 14-SO |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6034IM/NOPB | Texas Instruments | 465 | LMC6034IM/NOPB-ND | 1,65000 € | Similar |
| LMC6034IMX/NOPB | Texas Instruments | 2.589 | LMC6034IMX/NOPBCT-ND | 1,43000 € | Similar |
| TLC254ACD | Rochester Electronics, LLC | 11.125 | 2156-TLC254ACD-ND | 5,84727 € | Similar |
| TLC254BCD | Rochester Electronics, LLC | 3.313 | 2156-TLC254BCD-ND | 6,10238 € | Similar |
| TLC254CD | Rochester Electronics, LLC | 9.555 | 2156-TLC254CD-ND | 5,60933 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60600 € | 15,15 € |
| 100 | 0,53420 € | 53,42 € |
| 250 | 0,50020 € | 125,05 € |
| 500 | 0,47964 € | 239,82 € |
| 1.000 | 0,46773 € | 467,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30527 € | 763,17 € |
| 5.000 | 0,29737 € | 1.486,85 € |
| 7.500 | 0,29342 € | 2.200,65 € |
| 12.500 | 0,28904 € | 3.613,00 € |
| 17.500 | 0,28648 € | 5.013,40 € |
| 25.000 | 0,28402 € | 7.100,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

