MFR Recommended

TLC254CD | |
|---|---|
DigiKey Part Number | 296-2906-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC254CD |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC254CD Models |
Category | Current - Input Bias 0.6 pA |
Mfr | Voltage - Input Offset 1.1 mV |
Series | Current - Supply 2.7mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 1.4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 4.5V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 2.2 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9154IDR | Texas Instruments | 0 | 296-TLV9154IDRCT-ND | 1,85000 € | MFR Recommended |
| TS274ACDT | STMicroelectronics | 3 | 497-8081-1-ND | 0,78000 € | Similar |
| TS274AIDT | STMicroelectronics | 1.123 | 497-15616-1-ND | 0,93000 € | Similar |
| TS274CDT | STMicroelectronics | 2.000 | 497-TS274CDTCT-ND | 0,93000 € | Similar |
| TS274IDT | STMicroelectronics | 8.746 | 497-2249-1-ND | 0,79000 € | Similar |



