
TS274IDT | |
|---|---|
DigiKey Part Number | 497-2249-2-ND - Tape & Reel (TR) 497-2249-1-ND - Cut Tape (CT) 497-2249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS274IDT |
Description | IC CMOS 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS274IDT Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 14-SO |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56800 € | 5,68 € |
| 25 | 0,51120 € | 12,78 € |
| 100 | 0,44950 € | 44,95 € |
| 250 | 0,42008 € | 105,02 € |
| 500 | 0,40236 € | 201,18 € |
| 1.000 | 0,38946 € | 389,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37234 € | 930,85 € |
| 5.000 | 0,36304 € | 1.815,20 € |
| 7.500 | 0,35839 € | 2.687,92 € |
| 12.500 | 0,35323 € | 4.415,38 € |
| 17.500 | 0,35022 € | 6.128,85 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

