
LMC6034IM/NOPB | |
|---|---|
DigiKey Part Number | LMC6034IM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6034IM/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6034IM/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.5mA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.04 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6034IMX/NOPB | Texas Instruments | 2.589 | LMC6034IMX/NOPBCT-ND | 1,61000 € | MFR Recommended |
| OPA4342UA | Texas Instruments | 700 | OPA4342UA-ND | 3,58000 € | Similar |
| TS274ACDT | STMicroelectronics | 3 | 497-8081-1-ND | 0,78000 € | Similar |
| TS274AIDT | STMicroelectronics | 1.123 | 497-15616-1-ND | 0,93000 € | Similar |
| TS274CDT | STMicroelectronics | 2.000 | 497-TS274CDTCT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21200 € | 12,12 € |
| 55 | 1,03000 € | 56,65 € |
| 110 | 0,97727 € | 107,50 € |
| 275 | 0,92171 € | 253,47 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

