TL4051A12QDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 21.820
Unit Price: 2,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.619
Unit Price: 2,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.227
Unit Price: 1,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.056
Unit Price: 1,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.429
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.493
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.985
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.324
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.053
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.741
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 20.981
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.744
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.079
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.651
Unit Price: 0,59000 €
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
SOT-23-3

TL4051A12QDBZTG4

DigiKey Part Number
TL4051A12QDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4051A12QDBZTG4
Description
IC VREF SHUNT 0.1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4051A12QDBZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,96828 €492,07 €
5001,90410 €952,05 €
7501,87196 €1.403,97 €
1.2501,83635 €2.295,44 €
1.7501,81554 €3.177,19 €
2.5001,79554 €4.488,85 €
Manufacturers Standard Package
Unit Price without VAT:1,96828 €
Unit Price with VAT:2,34225 €