


LM4041EEM3X-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041EEM3X-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041EEM3X-1.2/NOPBCT-ND - Cut Tape (CT) LM4041EEM3X-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041EEM3X-1.2/NOPB |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041EEM3X-1.2/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041A12IDBZR | Texas Instruments | 283 | 296-20910-1-ND | 1,82000 € | Similar |
| LM4041A12IDBZT | Texas Instruments | 111 | 296-32125-1-ND | 2,10000 € | Similar |
| LM4041B12IDBZR | Texas Instruments | 16.725 | 296-20912-1-ND | 1,23000 € | Similar |
| LM4041B12IDBZT | Texas Instruments | 122 | 296-LM4041B12IDBZTCT-ND | 1,50000 € | Similar |
| LM4041C12IDBZR | Texas Instruments | 10.178 | 296-20916-1-ND | 0,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,37960 € | 9,49 € |
| 100 | 0,33200 € | 33,20 € |
| 250 | 0,30928 € | 77,32 € |
| 500 | 0,29554 € | 147,77 € |
| 1.000 | 0,28425 € | 284,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26243 € | 787,29 € |
| 6.000 | 0,25580 € | 1.534,80 € |
| 9.000 | 0,25248 € | 2.272,32 € |
| 15.000 | 0,24880 € | 3.732,00 € |
| 21.000 | 0,24665 € | 5.179,65 € |
| 30.000 | 0,24459 € | 7.337,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

