


LM4041EEM3-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041EEM3-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041EEM3-1.2/NOPBCT-ND - Cut Tape (CT) LM4041EEM3-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041EEM3-1.2/NOPB |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041EEM3-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,51680 € | 12,92 € |
| 100 | 0,45450 € | 45,45 € |
| 250 | 0,42472 € | 106,18 € |
| 500 | 0,40678 € | 203,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39200 € | 392,00 € |
| 2.000 | 0,37985 € | 759,70 € |
| 3.000 | 0,37376 € | 1.121,28 € |
| 5.000 | 0,36701 € | 1.835,05 € |
| 7.000 | 0,36307 € | 2.541,49 € |
| 10.000 | 0,35928 € | 3.592,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

