


LM4041DEM3X-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4041DEM3X-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LM4041DEM3X-1.2/NOPBCT-ND - Cut Tape (CT) 296-LM4041DEM3X-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DEM3X-1.2/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DEM3X-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,46960 € | 11,74 € |
| 100 | 0,41240 € | 41,24 € |
| 250 | 0,38516 € | 96,29 € |
| 500 | 0,36874 € | 184,37 € |
| 1.000 | 0,35522 € | 355,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33853 € | 1.015,59 € |
| 6.000 | 0,33036 € | 1.982,16 € |
| 9.000 | 0,32627 € | 2.936,43 € |
| 15.000 | 0,32174 € | 4.826,10 € |
| 21.000 | 0,31909 € | 6.700,89 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

