
TL3116IDR | |
|---|---|
DigiKey Part Number | 296-TL3116IDRTR-ND - Tape & Reel (TR) 296-TL3116IDRCT-ND - Cut Tape (CT) 296-TL3116IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3116IDR |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3116IDR Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 15mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 100dB CMRR |
Part Status Active | Propagation Delay (Max) 12ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Complementary, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 5V ~ 10V, ±2.5V ~ 5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 3mV @ ±5V | Base Product Number |
Current - Input Bias (Max) 1.1µA @ ±5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,42359 € | 6.058,97 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

