LT1016CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.718
Unit Price: 8,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.447
Unit Price: 6,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.800
Unit Price: 6,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.484
Unit Price: 6,77000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 77.275
Unit Price: 6,44000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 67
Unit Price: 3,83433 €
Datasheet

Similar


Texas Instruments
In Stock: 101.867
Unit Price: 5,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 140
Unit Price: 6,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 15
Unit Price: 5,72000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 72
Unit Price: 2,56486 €
Datasheet

Similar


Texas Instruments
In Stock: 1.434
Unit Price: 2,17881 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,47000 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1016CS8#TR

DigiKey Part Number
LT1016CS8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1016CS8#TR
Description
IC COMPARATOR 10NS HI-SPD 8-SOIC
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1016CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
with Latch
Number of Elements
1
Output Type
CMOS, Complementary, TTL
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
3mV @ ±5V
Current - Input Bias (Max)
10µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
35mA
CMRR, PSRR (Typ)
96dB CMRR, 75dB PSRR
Propagation Delay (Max)
14ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types