
TL3116CDR | |
|---|---|
DigiKey Part Number | TL3116CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL3116CDR |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3116CDR Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14.7mA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 100dB CMRR |
Part Status Obsolete | Propagation Delay (Max) 12ns |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Complementary, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 5V ~ 10V, ±2.5V ~ 5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 3mV @ ±5V | Base Product Number |
Current - Input Bias (Max) 1.1µA @ ±5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3116IDR | Texas Instruments | 0 | 296-TL3116IDRCT-ND | 2,47000 € | MFR Recommended |


