LT1016CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 315
Unit Price: 7,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.684
Unit Price: 5,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.983
Unit Price: 5,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.291
Unit Price: 5,89000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 77.198
Unit Price: 6,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.169
Unit Price: 5,28000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 67
Unit Price: 4,56123 €
Datasheet

Similar


Texas Instruments
In Stock: 99.794
Unit Price: 5,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 413
Unit Price: 7,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.042
Unit Price: 5,91000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 72
Unit Price: 3,58875 €
Datasheet

Similar


Texas Instruments
In Stock: 68
Unit Price: 3,79529 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,48000 €
Datasheet
Comparator with Latch CMOS, Complementary, TTL 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1016CS8

DigiKey Part Number
LT1016CS8-ND
Manufacturer
Manufacturer Product Number
LT1016CS8
Description
IC COMPARATOR 10NS HI-SPD 8-SOIC
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1016CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
with Latch
Number of Elements
1
Output Type
CMOS, Complementary, TTL
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
3mV @ ±5V
Current - Input Bias (Max)
10µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
35mA
CMRR, PSRR (Typ)
96dB CMRR, 75dB PSRR
Propagation Delay (Max)
14ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types