
AD8561ARUZ | |
|---|---|
DigiKey Part Number | 505-AD8561ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8561ARUZ |
Description | IC COMPARATOR 1 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Complementary, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8561ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 10V, ±1.5V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 6µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 6mA, 3.3mA, 5.5mA | |
CMRR, PSRR (Typ) | 85dB CMRR, 65dB PSRR | |
Propagation Delay (Max) | 9.8ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,47900 € | 44,79 € |
| 96 | 3,78688 € | 363,54 € |
| 192 | 3,64875 € | 700,56 € |
| 288 | 3,57965 € | 1.030,94 € |
| 576 | 3,47823 € | 2.003,46 € |
| 1.056 | 3,40438 € | 3.595,03 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

