


LT1016IN8#PBF | |
|---|---|
DigiKey Part Number | LT1016IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1016IN8#PBF |
Description | IC COMPARATOR 1 W/LATCH 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1016IN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 3mV @ ±5V | |
Current - Input Bias (Max) | 10µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 35mA | |
CMRR, PSRR (Typ) | 96dB CMRR, 75dB PSRR | |
Propagation Delay (Max) | 14ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 € | 11,03 € |
| 10 | 7,60300 € | 76,03 € |
| 50 | 6,16220 € | 308,11 € |
| 100 | 5,70230 € | 570,23 € |
| 250 | 5,48448 € | 1.371,12 € |
| Unit Price without VAT: | 11,03000 € |
|---|---|
| Unit Price with VAT: | 13,12570 € |




