Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN75C3222EPWR | |
|---|---|
DigiKey Part Number | 296-21075-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75C3222EPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
EDA/CAD Models | SN75C3222EPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3222EPWR | Texas Instruments | 3.318 | 296-20995-1-ND | 4,34000 € | Direct |
| MAX3222ECUP+ | Analog Devices Inc./Maxim Integrated | 229 | MAX3222ECUP+-ND | 8,16000 € | Direct |
| MAX3222ECUP+T | Analog Devices Inc./Maxim Integrated | 4.605 | MAX3222ECUP+TCT-ND | 8,23000 € | Direct |
| ST3222ECTR | STMicroelectronics | 4.319 | 497-7926-1-ND | 2,18000 € | Direct |
| SP3222EUEY-L/TR | MaxLinear, Inc. | 4.838 | 1016-1795-1-ND | 1,73000 € | Upgrade |






