
SP3222ECY-L/TR | |
|---|---|
DigiKey Part Number | 1016-1792-2-ND - Tape & Reel (TR) 1016-1792-1-ND - Cut Tape (CT) 1016-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3222ECY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3222ARUZ | Analog Devices Inc. | 3.471 | 505-ADM3222ARUZ-ND | 4,42000 € | Similar |
| ADM3222ARUZ-REEL | Analog Devices Inc. | 7.068 | ADM3222ARUZ-REELCT-ND | 4,42000 € | Similar |
| ADM3222ARUZ-REEL7 | Analog Devices Inc. | 1.126 | ADM3222ARUZ-REEL7CT-ND | 4,42000 € | Similar |
| ICL3222CVZ | Renesas Electronics Corporation | 2.028 | ICL3222CVZ-ND | 2,25000 € | Similar |
| ICL3222ECVZ-T | Renesas Electronics Corporation | 575 | 20-ICL3222ECVZ-TCT-ND | 2,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,95280 € | 23,82 € |
| 100 | 0,84730 € | 84,73 € |
| 250 | 0,79692 € | 199,23 € |
| 500 | 0,76658 € | 383,29 € |
| 1.000 | 0,76155 € | 761,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71522 € | 1.788,05 € |
| 5.000 | 0,69932 € | 3.496,60 € |
| 7.500 | 0,69137 € | 5.185,28 € |
| 12.500 | 0,68254 € | 8.531,75 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

