
ICL3222ECVZ-T | |
|---|---|
DigiKey Part Number | 20-ICL3222ECVZ-TTR-ND - Tape & Reel (TR) 20-ICL3222ECVZ-TCT-ND - Cut Tape (CT) 20-ICL3222ECVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3222ECVZ-T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3222ECVZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44500 € | 14,45 € |
| 25 | 1,31840 € | 32,96 € |
| 100 | 1,17960 € | 117,96 € |
| 250 | 1,11344 € | 278,36 € |
| 500 | 1,07352 € | 536,76 € |
| 1.000 | 1,04067 € | 1.040,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00599 € | 2.514,97 € |
| 5.000 | 0,98509 € | 4.925,45 € |
| 7.500 | 0,97462 € | 7.309,65 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

