
ICL3222CVZ | |
|---|---|
DigiKey Part Number | ICL3222CVZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3222CVZ |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3222CVZ Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222ECPWR | Texas Instruments | 6.157 | 296-19820-1-ND | 2,01000 € | Direct |
| ADM3222ARSZ-REEL | Analog Devices Inc. | 1.743 | ADM3222ARSZ-REELCT-ND | 4,39000 € | Similar |
| ADM3222ARUZ | Analog Devices Inc. | 3.471 | 505-ADM3222ARUZ-ND | 4,39000 € | Similar |
| ADM3222ARUZ-REEL | Analog Devices Inc. | 7.068 | ADM3222ARUZ-REELCT-ND | 4,39000 € | Similar |
| MAX3222ECUP+T | Analog Devices Inc./Maxim Integrated | 4.605 | MAX3222ECUP+TCT-ND | 8,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,59200 € | 15,92 € |
| 25 | 1,43920 € | 35,98 € |
| 100 | 1,27410 € | 127,41 € |
| 250 | 1,19664 € | 299,16 € |
| 740 | 1,12797 € | 834,70 € |
| 1.480 | 1,09409 € | 1.619,25 € |
| 2.960 | 1,06633 € | 3.156,34 € |
| 5.180 | 1,04759 € | 5.426,52 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

