
ADM3222ARSZ-REEL | |
|---|---|
DigiKey Part Number | ADM3222ARSZ-REELTR-ND - Tape & Reel (TR) ADM3222ARSZ-REELCT-ND - Cut Tape (CT) ADM3222ARSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3222ARSZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3222ARSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,26600 € | 32,66 € |
| 25 | 3,01120 € | 75,28 € |
| 100 | 2,73060 € | 273,06 € |
| 250 | 2,68576 € | 671,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,41635 € | 3.624,53 € |
| 3.000 | 2,36763 € | 7.102,89 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

