
ADM3222ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3222ARUZ-REEL7TR-ND - Tape & Reel (TR) ADM3222ARUZ-REEL7CT-ND - Cut Tape (CT) ADM3222ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3222ARUZ-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3222ARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 3,34000 € | 33,40 € |
| 25 | 2,88640 € | 72,16 € |
| 100 | 2,37330 € | 237,33 € |
| 250 | 2,12140 € | 530,35 € |
| 500 | 1,96646 € | 983,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,92173 € | 1.921,73 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

