
SN65C3222EPWR | |
|---|---|
DigiKey Part Number | 296-20995-2-ND - Tape & Reel (TR) 296-20995-1-ND - Cut Tape (CT) 296-20995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3222EPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3222EPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222EEUP/V+ | Analog Devices Inc./Maxim Integrated | 22 | 505-MAX3222EEUP/V+-ND | 16,72000 € | Direct |
| ICL3222ECAZ | Renesas Electronics Corporation | 3.354 | ICL3222ECAZ-ND | 2,25000 € | Similar |
| ICL3222EIAZ | Renesas Electronics Corporation | 2.649 | ICL3222EIAZ-ND | 2,25000 € | Similar |
| ICL3222EIVZ | Renesas Electronics Corporation | 259 | ICL3222EIVZ-ND | 2,25000 € | Similar |
| MAX3222ECUP+T | Analog Devices Inc./Maxim Integrated | 4.605 | MAX3222ECUP+TCT-ND | 8,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,30400 € | 33,04 € |
| 25 | 3,04560 € | 76,14 € |
| 100 | 2,76120 € | 276,12 € |
| 250 | 2,63460 € | 658,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,42116 € | 4.842,32 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

