MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

SN74LV595APWT | |
|---|---|
DigiKey Part Number | 296-31887-2-ND - Tape & Reel (TR) 296-31887-1-ND - Cut Tape (CT) 296-31887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV595APWT |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV595APWT Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS595PWR | Texas Instruments | 11.914 | 296-SN74HCS595PWRCT-ND | 0,41000 € | MFR Recommended |
| SN74AHC595PW | Texas Instruments | 1.218 | 296-33682-5-ND | 0,82000 € | Parametric Equivalent |
| SN74AHC595PWR | Texas Instruments | 10.054 | 296-4620-1-ND | 0,46000 € | Parametric Equivalent |
| SN74AHC595QPWRQ1 | Texas Instruments | 1.795 | 296-31744-1-ND | 0,53000 € | Parametric Equivalent |
| SN74HC595MPWREP | Texas Instruments | 986 | 296-27413-1-ND | 2,02000 € | Parametric Equivalent |




