
SN74LV595AIPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV595AIPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV595AIPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV595AIPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV595AIPWRQ1 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV595AIPWRQ1 Models |
Category | Function Serial to Parallel, Serial |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,59280 € | 14,82 € |
| 100 | 0,52320 € | 52,32 € |
| 250 | 0,48984 € | 122,46 € |
| 500 | 0,47204 € | 236,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43963 € | 879,26 € |
| 4.000 | 0,42843 € | 1.713,72 € |
| 6.000 | 0,42282 € | 2.536,92 € |
| 10.000 | 0,41661 € | 4.166,10 € |
| 14.000 | 0,41297 € | 5.781,58 € |
| 20.000 | 0,40948 € | 8.189,60 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


