
74LV595PW,118 | |
---|---|
DigiKey Part Number | 1727-4023-2-ND - Tape & Reel (TR) 1727-4023-1-ND - Cut Tape (CT) 1727-4023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV595PW,118 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,29900 € | 2,99 € |
50 | 0,24600 € | 12,30 € |
100 | 0,22980 € | 22,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,18477 € | 461,92 € |
5.000 | 0,17936 € | 896,80 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |