


SN74LV8T595PWR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T595PWRTR-ND - Tape & Reel (TR) 296-SN74LV8T595PWRCT-ND - Cut Tape (CT) 296-SN74LV8T595PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T595PWR |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57700 € | 5,77 € |
| 25 | 0,52040 € | 13,01 € |
| 100 | 0,45790 € | 45,79 € |
| 250 | 0,42808 € | 107,02 € |
| 500 | 0,41012 € | 205,06 € |
| 1.000 | 0,40950 € | 409,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37703 € | 1.131,09 € |
| 6.000 | 0,36809 € | 2.208,54 € |
| 9.000 | 0,36361 € | 3.272,49 € |
| 15.000 | 0,35865 € | 5.379,75 € |
| 21.000 | 0,35575 € | 7.470,75 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

