
SN74LV595AIPWREP | |
|---|---|
DigiKey Part Number | 296-22320-2-ND - Tape & Reel (TR) 296-22320-1-ND - Cut Tape (CT) 296-22320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV595AIPWREP |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV595AIPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,57873 € | 3.157,46 € |
| 4.000 | 1,54010 € | 6.160,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88500 € | 18,85 € |
| 25 | 1,72560 € | 43,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88500 € | 18,85 € |
| 25 | 1,72560 € | 43,14 € |
| 100 | 1,55080 € | 155,08 € |
| 250 | 1,46732 € | 366,83 € |
| 500 | 1,41706 € | 708,53 € |
| 1.000 | 1,37567 € | 1.375,67 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |


