


SN74LV595BMPWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV595BMPWREPTR-ND - Tape & Reel (TR) 296-SN74LV595BMPWREPCT-ND - Cut Tape (CT) 296-SN74LV595BMPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV595BMPWREP |
Description | IC TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45400 € | 14,54 € |
| 25 | 1,32720 € | 33,18 € |
| 100 | 1,18780 € | 118,78 € |
| 250 | 1,12220 € | 280,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00745 € | 3.022,35 € |
| 6.000 | 0,98751 € | 5.925,06 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

