
SN74LV595AIPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LV595AIPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LV595AIPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74LV595AIPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV595AIPWRG4Q1 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV595AIPWRG4Q1 Models |
Category | Function Serial to Parallel, Serial |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS595QPWRQ1 | Texas Instruments | 7.885 | 296-SN74HCS595QPWRQ1CT-ND | 0,54000 € | MFR Recommended |
| MC74VHC595DTR2G-Q | onsemi | 2.400 | 488-MC74VHC595DTR2G-QCT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,74000 € | 18,50 € |
| 100 | 0,65560 € | 65,56 € |
| 250 | 0,61532 € | 153,83 € |
| 500 | 0,59100 € | 295,50 € |
| 1.000 | 0,57100 € | 571,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60338 € | 1.206,76 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

