488~948F~DT~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC595DTR2G-Q

DigiKey Part Number
488-MC74VHC595DTR2G-QTR-ND - Tape & Reel (TR)
488-MC74VHC595DTR2G-QCT-ND - Cut Tape (CT)
488-MC74VHC595DTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC595DTR2G-Q
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC595DTR2G-Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,48000 €4,80 €
250,43160 €10,79 €
1000,37840 €37,84 €
2500,35300 €88,25 €
5000,33772 €168,86 €
1.0000,33433 €334,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30358 €758,95 €
5.0000,29574 €1.478,70 €
7.5000,29182 €2.188,65 €
12.5000,28747 €3.593,38 €
17.5000,28493 €4.986,28 €
25.0000,28248 €7.062,00 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €