
SN74AHC595PW | |
|---|---|
DigiKey Part Number | 296-33682-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC595PW |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC595PW Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC595PWR | Texas Instruments | 9.992 | 296-4620-1-ND | 0,53000 € | Parametric Equivalent |
| SN74AHC595QPWRQ1 | Texas Instruments | 1.791 | 296-31744-1-ND | 0,65000 € | Parametric Equivalent |
| SN74HC595MPWREP | Texas Instruments | 986 | 296-27413-1-ND | 2,31000 € | Parametric Equivalent |
| SN74LV595AIPWRG4Q1 | Texas Instruments | 8.999 | 296-SN74LV595AIPWRG4Q1CT-ND | 1,32000 € | Parametric Equivalent |
| SN74LV595AIPWRQ1 | Texas Instruments | 3.549 | 296-SN74LV595AIPWRQ1CT-ND | 1,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68300 € | 6,83 € |
| 90 | 0,54944 € | 49,45 € |
| 180 | 0,52178 € | 93,92 € |
| 270 | 0,50789 € | 137,13 € |
| 540 | 0,48756 € | 263,28 € |
| 1.080 | 0,47081 € | 508,47 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

