
SN74LV595APWRG3 | |
|---|---|
DigiKey Part Number | 296-31886-2-ND - Tape & Reel (TR) 296-31886-1-ND - Cut Tape (CT) 296-31886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV595APWRG3 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV595APWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,68280 € | 17,07 € |
| 100 | 0,60390 € | 60,39 € |
| 250 | 0,56616 € | 141,54 € |
| 500 | 0,54906 € | 274,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50936 € | 1.018,72 € |
| 4.000 | 0,49669 € | 1.986,76 € |
| 6.000 | 0,49034 € | 2.942,04 € |
| 10.000 | 0,48331 € | 4.833,10 € |
| 14.000 | 0,47921 € | 6.708,94 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

