Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74HC166AIDREP | |
|---|---|
DigiKey Part Number | 296-22299-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC166AIDREP |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC166AIDREP Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC166M96 | Texas Instruments | 1.317 | 296-31570-1-ND | 0,50000 € | Parametric Equivalent |
| CD74HC166MT | Texas Instruments | 0 | 296-32059-2-ND | 0,39230 € | Parametric Equivalent |
| CD74HC597M | Texas Instruments | 241 | 296-26012-5-ND | 0,98000 € | Parametric Equivalent |
| CD74HC597M96 | Texas Instruments | 10.244 | 296-16704-1-ND | 0,63000 € | Parametric Equivalent |
| CD74HC597MT | Texas Instruments | 5.631 | 296-CD74HC597MTCT-ND | 0,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,56999 € | 3.924,97 € |
| Unit Price without VAT: | 1,56999 € |
|---|---|
| Unit Price with VAT: | 1,86829 € |






