74HC175D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC166D

DigiKey Part Number
74HC166DTR-ND - Tape & Reel (TR)
74HC166DCT-ND - Cut Tape (CT)
74HC166DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC166D
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC166D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.035
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20700 €2,07 €
250,18400 €4,60 €
1000,15870 €15,87 €
2500,14660 €36,65 €
5000,13928 €69,64 €
1.0000,13328 €133,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12314 €307,85 €
5.0000,11943 €597,15 €
7.5000,11757 €881,77 €
12.5000,11552 €1.444,00 €
17.5000,11432 €2.000,60 €
25.0000,11316 €2.829,00 €
62.5000,11067 €6.916,88 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €