
SN74HC166AIDRQ1 | |
|---|---|
DigiKey Part Number | 296-24856-2-ND - Tape & Reel (TR) 296-24856-1-ND - Cut Tape (CT) 296-24856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC166AIDRQ1 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC166AIDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34287 € | 857,18 € |
| 5.000 | 0,33421 € | 1.671,05 € |
| 7.500 | 0,32988 € | 2.474,10 € |
| 12.500 | 0,32507 € | 4.063,38 € |
| 17.500 | 0,32226 € | 5.639,55 € |
| 25.000 | 0,31956 € | 7.989,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |











