
SN74HC166DRG4 | |
|---|---|
cms-digikey-product-number | 296-31796-2-ND - Tape & Reel (TR) 296-31796-1-ND - Cut Tape (CT) 296-31796-6-ND - Digi-Reel® |
cms-manufacturer | Texas Instruments |
cms-manufacturer-product-number | SN74HC166DRG4 |
cms-description | IC SR PUSH-PULL 8BIT 16-SOIC |
cms-customer-reference | |
cms-detailed-description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
cms-eda-cad-models | SN74HC166DRG4 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,40320 € | 10,08 € |
| 100 | 0,35300 € | 35,30 € |
| 250 | 0,32912 € | 82,28 € |
| 500 | 0,31470 € | 157,35 € |
| 1.000 | 0,30282 € | 302,82 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.500 | 0,29028 € | 725,70 € |
| 5.000 | 0,28273 € | 1.413,65 € |
| 7.500 | 0,27895 € | 2.092,12 € |
| 12.500 | 0,27475 € | 3.434,38 € |
| 17.500 | 0,27230 € | 4.765,25 € |
| 25.000 | 0,26995 € | 6.748,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

