
CD74HC166M | |
|---|---|
DigiKey Part Number | 296-CD74HC166M-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC166M |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC166M Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC166M96 | Texas Instruments | 1.317 | 296-31570-1-ND | 0,50000 € | Direct |
| 74HC166D,653 | Nexperia USA Inc. | 1.400 | 1727-74HC166D,653CT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67900 € | 6,79 € |
| 40 | 0,58525 € | 23,41 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

