Direct
MFR Recommended
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SN74AHCT541PWG4 | |
|---|---|
DigiKey Part Number | SN74AHCT541PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT541PWG4 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT541PWG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT541PWR | Texas Instruments | 1.732 | 296-1120-1-ND | 0,73000 € | Direct |
| SN74AHCT541PW | Texas Instruments | 1.138 | 296-26424-5-ND | 0,94000 € | MFR Recommended |
| MC74VHCT541ADTRG | onsemi | 1.562 | MC74VHCT541ADTRGOSCT-ND | 0,76000 € | Direct |
| 74AHCT541PW,118 | Nexperia USA Inc. | 2.172 | 1727-6307-1-ND | 0,28000 € | Upgrade |
| 74VHCT541PW,118 | Nexperia USA Inc. | 2.300 | 1727-4366-1-ND | 0,39000 € | Upgrade |






