Direct
Similar

MC74VHCT541ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT541ADTR2G-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHCT541ADTR2G |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV541ATPWR | Texas Instruments | 5.298 | 296-18698-1-ND | 5,96000 € | Direct |
| 74AHCT541APWJ | Nexperia USA Inc. | 2.363 | 1727-7870-1-ND | 2,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20745 € | 518,62 € |
| Unit Price without VAT: | 0,20745 € |
|---|---|
| Unit Price with VAT: | 0,24687 € |



