
SN74LV541ATPWR | |
|---|---|
DigiKey Part Number | 296-18698-2-ND - Tape & Reel (TR) 296-18698-1-ND - Cut Tape (CT) 296-18698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ATPWR |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ATPWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV541ATPWJ | Nexperia USA Inc. | 2.240 | 1727-8022-1-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,56280 € | 14,07 € |
| 100 | 0,49590 € | 49,59 € |
| 250 | 0,46408 € | 116,02 € |
| 500 | 0,44602 € | 223,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41610 € | 832,20 € |
| 4.000 | 0,40539 € | 1.621,56 € |
| 6.000 | 0,40003 € | 2.400,18 € |
| 10.000 | 0,39409 € | 3.940,90 € |
| 14.000 | 0,39062 € | 5.468,68 € |
| 20.000 | 0,38728 € | 7.745,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |











