Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT541ADTG

DigiKey Part Number
MC74VHCT541ADTGOS-ND
Manufacturer
Manufacturer Product Number
MC74VHCT541ADTG
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT541ADTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Factory Stock: 975
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
11,03000 $1,03 $
100,74100 $7,41 $
750,60347 $45,26 $
1500,57153 $85,73 $
3000,54523 $163,57 $
5250,52745 $276,91 $
1.0500,50895 $534,40 $
2.5500,48997 $1.249,42 $
5.0250,47833 $2.403,61 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,03000 $
Unit Price with VAT:1,22570 $