
MC74VHCT541ADTRG | |
|---|---|
DigiKey Part Number | MC74VHCT541ADTRGOSTR-ND - Tape & Reel (TR) MC74VHCT541ADTRGOSCT-ND - Cut Tape (CT) MC74VHCT541ADTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT541ADTRG |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT541ADTRG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT541PW-Q100J | Nexperia USA Inc. | 25 | 1727-74AHCT541PW-Q100JCT-ND | 0,33000 € | Direct |
| 74VHCT541PW,118 | Nexperia USA Inc. | 2.500 | 1727-4366-1-ND | 0,38000 € | Direct |
| SN74AHCT541PW | Texas Instruments | 1.138 | 296-26424-5-ND | 0,93000 € | Direct |
| SN74AHCT541PWR | Texas Instruments | 8.440 | 296-1120-1-ND | 0,64000 € | Direct |
| SN74AHCT541PWRG3 | Texas Instruments | 1.003 | 296-40538-1-ND | 1,01000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48800 € | 12,20 € |
| 100 | 0,42880 € | 42,88 € |
| 250 | 0,40060 € | 100,15 € |
| 500 | 0,38362 € | 191,81 € |
| 1.000 | 0,38217 € | 382,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35492 € | 887,30 € |
| 5.000 | 0,34604 € | 1.730,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

