
74VHCT541AMTCX | |
|---|---|
DigiKey Part Number | 74VHCT541AMTCXFSTR-ND - Tape & Reel (TR) 74VHCT541AMTCXFSCT-ND - Cut Tape (CT) 74VHCT541AMTCXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT541AMTCX |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT541AMTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV541ATPWR | Texas Instruments | 5.267 | 296-18698-1-ND | 0,87000 € | Direct |
| 74AHCT541PW,118 | Nexperia USA Inc. | 2.347 | 1727-6307-1-ND | 0,28000 € | Similar |
| 74VHCT541PW,118 | Nexperia USA Inc. | 2.300 | 1727-4366-1-ND | 0,38000 € | Similar |
| SN74AHCT541DBR | Texas Instruments | 6.030 | 296-4752-1-ND | 0,58000 € | Similar |
| SN74AHCT541DGVR | Texas Instruments | 2.000 | 296-SN74AHCT541DGVRCT-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,48800 € | 12,20 € |
| 100 | 0,42920 € | 42,92 € |
| 250 | 0,40100 € | 100,25 € |
| 500 | 0,38400 € | 192,00 € |
| 1.000 | 0,38257 € | 382,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35527 € | 888,17 € |
| 5.000 | 0,34638 € | 1.731,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

